FS10-600-C2 | ||
---|---|---|
DigiKey Part Number | 237-1534-5-ND | |
Manufacturer | ||
Manufacturer Product Number | FS10-600-C2 | |
Description | PWR XFMR LAMINATED 6VA TH | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | FS10-600-C2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 5V, Series 10V | |
Current - Output (Max) | Parallel 1.2A, Series 600mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 6VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 41.28mm L x 33.32mm W | |
Height - Seated (Max) | 33.32mm | |
Voltage - Isolation | 4200Vrms | |
Weight | 0.44 lb (199.58 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.58000 | ¥74.58 |
10 | ¥57.13000 | ¥571.30 |
30 | ¥48.40233 | ¥1,452.07 |
50 | ¥47.61040 | ¥2,380.52 |
100 | ¥45.22970 | ¥4,522.97 |
250 | ¥44.75388 | ¥11,188.47 |
500 | ¥44.57898 | ¥22,289.49 |