F36-65 | ||
---|---|---|
DigiKey Part Number | 237-1832-ND | |
Manufacturer | ||
Manufacturer Product Number | F36-65 | |
Description | PWR XFMR LAMINATED 2.5VA TH | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | F36-65 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | Parallel 18V, Series 36V | |
Current - Output (Max) | Parallel 130mA, Series 65mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 2.5VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 34.93mm L x 28.58mm W | |
Height - Seated (Max) | 30.15mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 0.25 lb (113.4 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.15000 | ¥65.15 |
10 | ¥50.67400 | ¥506.74 |
25 | ¥49.30440 | ¥1,232.61 |
50 | ¥42.45640 | ¥2,122.82 |
100 | ¥40.53860 | ¥4,053.86 |
250 | ¥39.71712 | ¥9,929.28 |
500 | ¥39.03250 | ¥19,516.25 |
1,000 | ¥38.47081 | ¥38,470.81 |