F28-1300-C2-B | ||
---|---|---|
DigiKey Part Number | 237-1561-ND | |
Manufacturer | ||
Manufacturer Product Number | F28-1300-C2-B | |
Description | PWR XFMR LAMINATED 36VA TH | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | F28-1300-C2-B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | Parallel 14V, Series 28V | |
Current - Output (Max) | Parallel 2.6A, Series 1.3A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 36VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 66.68mm L x 55.55mm W | |
Height - Seated (Max) | 39.67mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 1.1 lbs (499 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥142.74000 | ¥142.74 |
10 | ¥108.77300 | ¥1,087.73 |
32 | ¥100.27313 | ¥3,208.74 |
64 | ¥96.87484 | ¥6,199.99 |
128 | ¥95.48047 | ¥12,221.50 |