F24-500 | ||
---|---|---|
DigiKey Part Number | 237-1819-ND | |
Manufacturer | ||
Manufacturer Product Number | F24-500 | |
Description | PWR XFMR LAMINATED 12VA TH | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | F24-500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | Parallel 12V, Series 24V | |
Current - Output (Max) | Parallel 1A, Series 500mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 12VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 47.63mm L x 39.67mm W | |
Height - Seated (Max) | 36.50mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 0.7 lb (317.51 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.31000 | ¥90.31 |
10 | ¥66.70400 | ¥667.04 |
25 | ¥61.57320 | ¥1,539.33 |
50 | ¥59.52060 | ¥2,976.03 |
100 | ¥57.87860 | ¥5,787.86 |
250 | ¥57.65264 | ¥14,413.16 |