F24-500-C2 | ||
---|---|---|
DigiKey Part Number | 237-1544-ND | |
Manufacturer | ||
Manufacturer Product Number | F24-500-C2 | |
Description | PWR XFMR LAMINATED 12VA TH | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | F24-500-C2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | Parallel 12V, Series 24V | |
Current - Output (Max) | Parallel 1A, Series 500mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 12VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 47.63mm L x 39.67mm W | |
Height - Seated (Max) | 36.50mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 0.7 lb (317.51 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.93000 | ¥83.93 |
16 | ¥64.27500 | ¥1,028.40 |
32 | ¥54.45375 | ¥1,742.52 |
56 | ¥53.56214 | ¥2,999.48 |
104 | ¥50.88337 | ¥5,291.87 |
256 | ¥50.34793 | ¥12,889.07 |
504 | ¥50.15137 | ¥25,276.29 |