F20-1000 | ||
---|---|---|
DigiKey Part Number | 237-1810-ND | |
Manufacturer | ||
Manufacturer Product Number | F20-1000 | |
Description | PWR XFMR LAMINATED 20VA TH | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | F20-1000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | Parallel 10V, Series 20V | |
Current - Output (Max) | Parallel 2A, Series 1A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 20VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 57.15mm L x 47.63mm W | |
Height - Seated (Max) | 36.50mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 0.8 lb (362.87 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥110.08000 | ¥110.08 |
10 | ¥81.33100 | ¥813.31 |
25 | ¥75.07800 | ¥1,876.95 |
50 | ¥72.57460 | ¥3,628.73 |
100 | ¥70.57280 | ¥7,057.28 |
250 | ¥70.29764 | ¥17,574.41 |