F16-800-C2 | ||
---|---|---|
DigiKey Part Number | 237-1546-ND | |
Manufacturer | ||
Manufacturer Product Number | F16-800-C2 | |
Description | PWR XFMR LAMINATED 12VA TH | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | F16-800-C2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | Parallel 8V, Series 16V | |
Current - Output (Max) | Parallel 1.6A, Series 800mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 12VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 47.63mm L x 39.67mm W | |
Height - Seated (Max) | 36.50mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 0.7 lb (317.51 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.93000 | ¥83.93 |
10 | ¥61.99100 | ¥619.91 |
30 | ¥57.22400 | ¥1,716.72 |
40 | ¥55.31650 | ¥2,212.66 |
80 | ¥53.79050 | ¥4,303.24 |
230 | ¥53.58052 | ¥12,323.52 |