F16-2250 | ||
---|---|---|
DigiKey Part Number | 237-2132-ND | |
Manufacturer | ||
Manufacturer Product Number | F16-2250 | |
Description | PWR XFMR LAMINATED 36VA TH | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | F16-2250 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | Parallel 8V, Series 16V | |
Current - Output (Max) | Parallel 4.5A, Series 2.25A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 36VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 66.80mm L x 55.55mm W | |
Height - Seated (Max) | 39.62mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 1.1 lbs (499 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥135.54000 | ¥135.54 |
10 | ¥103.27800 | ¥1,032.78 |
25 | ¥95.20880 | ¥2,380.22 |
50 | ¥91.98160 | ¥4,599.08 |
100 | ¥90.65840 | ¥9,065.84 |