F10-110-C2 | ||
---|---|---|
DigiKey Part Number | 237-1557-ND | |
Manufacturer | ||
Manufacturer Product Number | F10-110-C2 | |
Description | PWR XFMR LAMINATED 1.1VA TH | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | F10-110-C2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | Parallel 5V, Series 10V | |
Current - Output (Max) | Parallel 220mA, Series 110mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 1.1VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 34.93mm L x 28.58mm W | |
Height - Seated (Max) | 23.80mm | |
Voltage - Isolation | 4200Vrms | |
Weight | 0.17 lb (77.11 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.81000 | ¥43.81 |
10 | ¥35.50000 | ¥355.00 |
30 | ¥28.70500 | ¥861.15 |
50 | ¥26.89140 | ¥1,344.57 |
100 | ¥25.68180 | ¥2,568.18 |
250 | ¥24.92684 | ¥6,231.71 |
500 | ¥24.17142 | ¥12,085.71 |
1,000 | ¥23.41606 | ¥23,416.06 |