CST25-0500 | ||
---|---|---|
DigiKey Part Number | 237-2338-ND | |
Manufacturer | ||
Manufacturer Product Number | CST25-0500 | |
Description | CURR SENSE XFMR 1:500 25A TH | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 25 A 1:500 Current Sense Transformer 50kHz ~ 500kHz 16Ohm 470 mH Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Frequency Range | 50kHz ~ 500kHz | |
Type | Invasive | |
Current Rating (Amps) | 25 A | |
Inductance | 470 mH | |
ET (Volt-Time) | 1750VµS | |
Turns Ratio - Primary:Secondary | 1:500 | |
Current Ratio | - | |
DC Resistance (DCR) | 16Ohm | |
Ratings | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.669" L x 0.591" W (17.00mm x 15.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Termination Style | PC Pin | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥14.50520 | ¥362.63 |