CST206-2A-B | ||
---|---|---|
DigiKey Part Number | CST206-2A-B-ND | |
Manufacturer | ||
Manufacturer Product Number | CST206-2A-B | |
Description | CURR SENSE XFMR 80A T/H | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 80 A Current Sense Transformer 20kHz ~ 200kHz 3.5Ohm Max 56 mH Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | CST206-2A-B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency Range | 20kHz ~ 200kHz | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 80 A | |
Inductance | 56 mH | |
ET (Volt-Time) | 4000VµS | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | 200:1 | |
DC Resistance (DCR) | 3.5Ohm Max | |
Ratings | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.075" L x 0.400" W (27.31mm x 10.16mm) | |
Height - Seated (Max) | 1.225" (31.12mm) | |
Termination Style | PC Pin | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
378 | ¥34.40696 | ¥13,005.83 |