CST-1010 | ||
---|---|---|
DigiKey Part Number | 237-1622-ND | |
Manufacturer | ||
Manufacturer Product Number | CST-1010 | |
Description | CURR SENSE XFMR 10A TH | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 10 A Current Sense Transformer 50/60Hz 40Ohm Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | CST-1010 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency Range | 50/60Hz | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 10 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | 1000:1 | |
DC Resistance (DCR) | 40Ohm | |
Ratings | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.925" L x 0.472" W (23.50mm x 12.00mm) | |
Height - Seated (Max) | 0.976" (24.80mm) | |
Termination Style | PC Pin | |
Weight | 0.044 lb (19.96 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.72000 | ¥55.72 |
10 | ¥42.33300 | ¥423.33 |
25 | ¥41.21480 | ¥1,030.37 |
50 | ¥37.87500 | ¥1,893.75 |
100 | ¥35.64690 | ¥3,564.69 |
250 | ¥34.53296 | ¥8,633.24 |
500 | ¥33.41882 | ¥16,709.41 |
1,000 | ¥32.30485 | ¥32,304.85 |