CSE5-100701 | ||
---|---|---|
DigiKey Part Number | 237-2090-2-ND - Tape & Reel (TR) 237-2090-1-ND - Cut Tape (CT) 237-2090-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CSE5-100701 | |
Description | CURR SENSE XFMR 1:70 10A SMD | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 10 A 1:70 Current Sense Transformer 250kHz Min 4.75Ohm Secondary 980 µH Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | CSE5-100701 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 250kHz Min | |
Type | Invasive | |
Current Rating (Amps) | 10 A | |
Inductance | 980 µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:70 | |
Current Ratio | - | |
DC Resistance (DCR) | 4.75Ohm Secondary | |
Ratings | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.272" L x 0.303" W (6.90mm x 7.70mm) | |
Height - Seated (Max) | 0.210" (5.33mm) | |
Termination Style | Gull Wing | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.98000 | ¥20.98 |
10 | ¥17.00200 | ¥170.02 |
25 | ¥13.74760 | ¥343.69 |
50 | ¥12.87980 | ¥643.99 |
100 | ¥12.73890 | ¥1,273.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥14.51213 | ¥10,884.10 |