AWSP150-24 | ||
---|---|---|
DigiKey Part Number | 237-1308-ND | |
Manufacturer | ||
Manufacturer Product Number | AWSP150-24 | |
Description | AC/DC CONVERTER 24V 150W | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Detailed Description | Enclosed AC DC Converters 1 Output 24V 88 ~ 264 VAC Input | |
Datasheet | Datasheet | |
EDA/CAD Models | AWSP150-24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 88 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 6.3 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 83% | |
Operating Temperature | -10°C ~ 60°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.83" L x 3.86" W x 1.97" H (199.0mm x 98.0mm x 50.0mm) | |
Approval Agency | TUV, UR |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥518.50000 | ¥518.50 |
5 | ¥502.79000 | ¥2,513.95 |
10 | ¥487.07700 | ¥4,870.77 |
25 | ¥471.36760 | ¥11,784.19 |
50 | ¥455.65500 | ¥22,782.75 |
100 | ¥441.35500 | ¥44,135.50 |