ALS75-5 | ||
---|---|---|
DigiKey Part Number | 237-1294-ND | |
Manufacturer | ||
Manufacturer Product Number | ALS75-5 | |
Description | AC/DC CONVERTER 5V 60W | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Detailed Description | Open Frame AC DC Converters 1 Output 5V 90 ~ 260 VAC Input | |
Datasheet | Datasheet | |
EDA/CAD Models | ALS75-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 260 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 12 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 70% | |
Operating Temperature | 0°C ~ 55°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.00" L x 3.00" W x 1.65" H (127.0mm x 76.2mm x 42.0mm) | |
Approval Agency | TUV, UR | |
Minimum Load Required | No |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥221.00000 | ¥221.00 |
5 | ¥214.46000 | ¥1,072.30 |
10 | ¥207.96700 | ¥2,079.67 |
25 | ¥201.46720 | ¥5,036.68 |
50 | ¥194.96880 | ¥9,748.44 |
100 | ¥188.47020 | ¥18,847.02 |
250 | ¥182.55552 | ¥45,638.88 |