M40X185C | ||
---|---|---|
DigiKey Part Number | 2254-M40X185C-ND | |
Manufacturer | ||
Manufacturer Product Number | M40X185C | |
Description | (MADE IN USA) STRAIGHT HEAT-SET | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Insert Yellow 0.25" Dia x 0.19" H (6.3mm x 4.7mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tri-Star Industries, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Insert | |
Color | Yellow | |
Size / Dimension | 0.25" Dia x 0.19" H (6.3mm x 4.7mm) | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.05000 | ¥3.05 |
5 | ¥2.59600 | ¥12.98 |
10 | ¥2.16000 | ¥21.60 |
25 | ¥2.03480 | ¥50.87 |
50 | ¥1.94760 | ¥97.38 |
100 | ¥1.73070 | ¥173.07 |
250 | ¥1.64448 | ¥411.12 |
500 | ¥1.55808 | ¥779.04 |
1,000 | ¥1.47151 | ¥1,471.51 |