H2520X500C | |
---|---|
DigiKey Part Number | 2254-H2520X500C-ND |
Manufacturer | |
Manufacturer Product Number | H2520X500C |
Description | HC SERIES, 1/4-20 THREADED INSER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Insert Yellow 0.38" Dia x 0.50" H (9.5mm x 12.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tri-Star Industries, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Insert | |
Color | Yellow | |
Size / Dimension | 0.38" Dia x 0.50" H (9.5mm x 12.7mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.87000 | ¥3.87 |
5 | ¥3.34000 | ¥16.70 |
10 | ¥2.77800 | ¥27.78 |
25 | ¥2.61280 | ¥65.32 |
50 | ¥2.50040 | ¥125.02 |
100 | ¥2.22340 | ¥222.34 |
250 | ¥2.11212 | ¥528.03 |
500 | ¥2.00082 | ¥1,000.41 |
1,000 | ¥1.95704 | ¥1,957.04 |