1024X225H | ||
---|---|---|
DigiKey Part Number | 2254-1024X225H-ND | |
Manufacturer | ||
Manufacturer Product Number | 1024X225H | |
Description | H SERIES, 10-24 THREADED INSERTS | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Insert Yellow 0.30" Dia x 0.23" H (7.5mm x 5.7mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tri-Star Industries, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Insert | |
Color | Yellow | |
Size / Dimension | 0.30" Dia x 0.23" H (7.5mm x 5.7mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
5 | ¥2.18000 | ¥10.90 |
10 | ¥1.82000 | ¥18.20 |
25 | ¥1.71240 | ¥42.81 |
50 | ¥1.64040 | ¥82.02 |
100 | ¥1.45840 | ¥145.84 |
250 | ¥1.38512 | ¥346.28 |
500 | ¥1.31232 | ¥656.16 |
1,000 | ¥1.23936 | ¥1,239.36 |