1024X150H | ||
---|---|---|
DigiKey Part Number | 2254-1024X150H-ND | |
Manufacturer | ||
Manufacturer Product Number | 1024X150H | |
Description | MADE IN USA) TRI-STAR TAPERED HE | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Insert Yellow 0.30" Dia x 0.15" H (7.5mm x 3.8mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tri-Star Industries, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Insert | |
Color | Yellow | |
Size / Dimension | 0.30" Dia x 0.15" H (7.5mm x 3.8mm) | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.04000 | ¥4.04 |
5 | ¥3.48200 | ¥17.41 |
10 | ¥2.89200 | ¥28.92 |
25 | ¥2.72160 | ¥68.04 |
50 | ¥2.60740 | ¥130.37 |
100 | ¥2.31730 | ¥231.73 |
250 | ¥2.20128 | ¥550.32 |
500 | ¥2.08558 | ¥1,042.79 |
1,000 | ¥1.96962 | ¥1,969.62 |