L6R36-300 | ||
---|---|---|
DigiKey Part Number | 364-1782-ND | |
Manufacturer | ||
Manufacturer Product Number | L6R36-300 | |
Description | AC/DC WALL MOUNT ADAPTER 30V 36W | |
Manufacturer Standard Lead Time | 52 Weeks | |
Customer Reference | ||
Detailed Description | 30V 36 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tri-Mag, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 30V | |
Current - Output (Max) | 1.2A | |
Power (Watts) | 36 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 3.82" L x 1.77" W x 1.52" H (97.0mm x 45.0mm x 38.6mm) | |
Approval Agency | cUL, FCC, UL | |
Standard Number | 60950-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥118.49000 | ¥118.49 |
5 | ¥115.28400 | ¥576.42 |
10 | ¥108.88000 | ¥1,088.80 |
25 | ¥102.47520 | ¥2,561.88 |
70 | ¥96.07029 | ¥6,724.92 |
140 | ¥89.66564 | ¥12,553.19 |
280 | ¥86.46329 | ¥24,209.72 |
560 | ¥85.18236 | ¥47,702.12 |