L6R24D-240-C8 | ||
---|---|---|
DigiKey Part Number | 364-1289-ND | |
Manufacturer | ||
Manufacturer Product Number | L6R24D-240-C8 | |
Description | AC/DC DESKTOP ADAPTER 24V 24W | |
Manufacturer Standard Lead Time | 52 Weeks | |
Customer Reference | ||
Detailed Description | 24V 24 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tri-Mag, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 1A | |
Power (Watts) | 24 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 3.62" L x 1.79" W x 1.08" H (91.9mm x 45.4mm x 27.5mm) | |
Approval Agency | cUL, FCC, UL | |
Standard Number | 62368-1 | |
Weight | 0.309 lb (140.0 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.32000 | ¥72.32 |
5 | ¥70.40400 | ¥352.02 |
10 | ¥68.86000 | ¥688.60 |