L6R12H-059 | ||
---|---|---|
DigiKey Part Number | 364-1262-ND | |
Manufacturer | ||
Manufacturer Product Number | L6R12H-059 | |
Description | AC/DC WALL MNT ADAPTER 5.9V 8.8W | |
Manufacturer Standard Lead Time | 52 Weeks | |
Customer Reference | ||
Detailed Description | 5.9V 8.8 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tri-Mag, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5.9V | |
Current - Output (Max) | 1.5A | |
Power (Watts) | 8.8 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 10°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 1.54" L x 0.95" W x 1.71" H (39.2mm x 24.0mm x 43.5mm) | |
Approval Agency | cUL, FCC, UL | |
Standard Number | 62368-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.66000 | ¥78.66 |
5 | ¥74.73000 | ¥373.65 |
10 | ¥72.76300 | ¥727.63 |
25 | ¥68.83000 | ¥1,720.75 |
50 | ¥64.89680 | ¥3,244.84 |
150 | ¥62.93020 | ¥9,439.53 |
300 | ¥58.99703 | ¥17,699.11 |
600 | ¥55.06390 | ¥33,038.34 |