
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WPBEMM-3II | |
---|---|
DigiKey Part Number | 2240-WPBEMM-3II-ND |
Manufacturer | |
Manufacturer Product Number | WPBEMM-3II |
Description | CLEANER ANTISTAT MULT SURF 100PC |
Customer Reference | |
Detailed Description | Cleaner, Antistatic Multiple Surfaces 100 (10" x 10") |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cleaner, Treatment Type | Cleaner, Antistatic | |
Usage | Multiple Surfaces | |
Specifications | Anti-Static, General Purpose, Lint Free, Plastic Safe | |
Quantity | 100 (10" x 10") | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
In-Stock: 927,095
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Transforming Technologies LLC
A separate ¥620.47 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.