Cleaning Cloth Multiple Surfaces 1 (14.2" L x 12.6" W)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2011-W

DigiKey Part Number
3M2011W-ND
Manufacturer
Manufacturer Product Number
2011-W
Description
CLEANING CLOTH GENERAL PURP 1=1
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cleaning Cloth Multiple Surfaces 1 (14.2" L x 12.6" W)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cleaner, Treatment Type
Cleaning Cloth
Manufacturer
3M
Usage
Multiple Surfaces
Series
Specifications
Lint Free, Non-Scratching, Microfiber
Packaging
Bag
Quantity
1 (14.2" L x 12.6" W)
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 413
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥37.41000¥37.41
10¥31.48100¥314.81
30¥29.49367¥884.81
50¥28.69860¥1,434.93
100¥27.72390¥2,772.39
250¥26.59704¥6,649.26
500¥25.84834¥12,924.17
1,000¥25.17523¥25,175.23
Manufacturers Standard Package