DK-WB1637 | ||
---|---|---|
DigiKey Part Number | 3641-DK-WB1637-ND | |
Manufacturer | ||
Manufacturer Product Number | DK-WB1637 | |
Description | WRIST STRAP SET, BLACK, 6', 4MM | |
Manufacturer Standard Lead Time | 1 Weeks | |
Customer Reference | ||
Detailed Description | Wrist Strap with Cord 6' (1.83m) 1 MOhms Blue | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Wrist Strap with Cord | |
Cord Type | Coiled | |
Cord Termination | 4mm Snap Socket, Banana Jack | |
Cord Length | 6' (1.83m) | |
Number of Conductors | 1 | |
Strap Closure | Cam Lock | |
Strap Material | Polyester | |
Strap Termination | 4mm Snap Stud | |
Resistance | 1 MOhms | |
Size | - | |
Color | Blue | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.20000 | ¥64.20 |
10 | ¥58.64800 | ¥586.48 |
25 | ¥55.15360 | ¥1,378.84 |
50 | ¥50.26580 | ¥2,513.29 |
100 | ¥49.56800 | ¥4,956.80 |
250 | ¥48.86992 | ¥12,217.48 |
500 | ¥45.72820 | ¥22,864.10 |