DK-FG3903 | ||
---|---|---|
DigiKey Part Number | 3641-DK-FG3903-ND | |
Manufacturer | ||
Manufacturer Product Number | DK-FG3903 | |
Description | STATIC SAFE HOT GLOVES 16" LARGE | |
Manufacturer Standard Lead Time | 1 Weeks | |
Customer Reference | ||
Detailed Description | Nomex Gloves, Non Gendered - Dissipative Large White Static Dissipative | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Clothing Type | Gloves, Non Gendered - Dissipative | |
Size | Large | |
Material | Nomex | |
Color | White | |
Features | Static Dissipative |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,259.35000 | ¥2,259.35 |
10 | ¥2,114.13000 | ¥21,141.30 |