DK-FG2604 | ||
---|---|---|
DigiKey Part Number | 3641-DK-FG2604-ND | |
Manufacturer | ||
Manufacturer Product Number | DK-FG2604 | |
Description | STATIC SAFE HOT GLOVES 11" X-LAR | |
Manufacturer Standard Lead Time | 1 Weeks | |
Customer Reference | ||
Detailed Description | Nomex Gloves, Non Gendered - Dissipative XLarge White Static Dissipative | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Clothing Type | Gloves, Non Gendered - Dissipative | |
Size | XLarge | |
Material | Nomex | |
Color | White | |
Features | Static Dissipative |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,836.63000 | ¥1,836.63 |
10 | ¥1,718.59100 | ¥17,185.91 |