
TSP 140-112 | |
|---|---|
DigiKey Part Number | 1951-1109-ND |
Manufacturer | |
Manufacturer Product Number | TSP 140-112 |
Description | AC/DC DIN RAIL SUPPLY 12V 144W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 12V 12A |
Datasheet | Datasheet |
EDA/CAD Models | TSP 140-112 Models |
Category | Current - Output (Max) 12A |
Manufacturer Traco Power | Power (Watts) 144W |
Series | Applications Industrial, ITE (Commercial) |
Packaging Box | Efficiency 87% |
Part Status Active | Operating Temperature -25°C ~ 70°C (With Derating) |
Input Type AC | Features Adjustable Output, IP20, Remote On/Off, Universal Input |
Number of Outputs 1 | Size / Dimension 4.33" L x 2.13" W x 4.33" H (110.0mm x 54.1mm x 110.0mm) |
AC Voltage - Input 85 ~ 132 VAC, 187 ~ 264 VAC | Approval Agency CB, CE, cURus, SIQ |
Voltage - Output 1 12V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,546.82000 | ¥1,546.82 |
| 10 | ¥1,359.53800 | ¥13,595.38 |
| 25 | ¥1,291.47240 | ¥32,286.81 |
| 50 | ¥1,242.26260 | ¥62,113.13 |















