Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 13.2V Input
E-gnition Hamburg team

TRN 1-0511SM

DigiKey Part Number
TRN1-0511SM-ND
Manufacturer
Manufacturer Product Number
TRN 1-0511SM
Description
DC DC CONVERTER 5V 1W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 13.2V Input
Datasheet
 Datasheet
EDA/CAD Models
TRN 1-0511SM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
1 W
Mfr
Voltage - Isolation
1.6 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
SCP
Part Status
Active
Operating Temperature
-40°C ~ 90°C
Type
Isolated Module
Efficiency
79%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
4.5V
Package / Case
7-SMD Module, 6 Leads
Voltage - Input (Max)
13.2V
Size / Dimension
0.47" L x 0.44" W x 0.31" H (11.9mm x 11.3mm x 8.0mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
200mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Factory Stock: 590
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥109.91000¥109.91
5¥105.87200¥529.36
10¥104.15200¥1,041.52
30¥101.48400¥3,044.52
50¥100.26700¥5,013.35
100¥98.63620¥9,863.62
250¥96.51880¥24,129.70
500¥94.94418¥47,472.09
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.