
TCK-148 | |
|---|---|
DigiKey Part Number | TCK-148-ND |
Manufacturer | |
Manufacturer Product Number | TCK-148 |
Description | FIXED IND 82UH 250MA 2.8 OHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 82 µH Unshielded Inductor 250 mA 2.8Ohm Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 2.8Ohm |
Mfr | Operating Temperature -40°C ~ 125°C |
Packaging Strip | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.138" L x 0.122" W (3.50mm x 3.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.102" (2.60mm) |
Shielding Unshielded |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.49000 | ¥23.49 |
| 5 | ¥21.63400 | ¥108.17 |
| 10 | ¥20.89800 | ¥208.98 |
| 30 | ¥19.77900 | ¥593.37 |
| 50 | ¥19.27900 | ¥963.95 |
| 100 | ¥18.61990 | ¥1,861.99 |
| 250 | ¥17.78348 | ¥4,445.87 |
| 500 | ¥17.17530 | ¥8,587.65 |







