
TCK-146 | |
|---|---|
DigiKey Part Number | TCK-146-ND |
Manufacturer | |
Manufacturer Product Number | TCK-146 |
Description | FIXED IND 10UH 1A 350 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Inductor 1 A 350mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | TCK-146 Models |
Category | DC Resistance (DCR) 350mOhm |
Mfr | Operating Temperature -40°C ~ 125°C |
Packaging Strip | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.138" L x 0.122" W (3.50mm x 3.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.102" (2.60mm) |
Shielding Unshielded |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.58000 | ¥22.58 |
| 5 | ¥20.85600 | ¥104.28 |
| 10 | ¥20.14600 | ¥201.46 |
| 30 | ¥19.06233 | ¥571.87 |
| 50 | ¥18.58100 | ¥929.05 |
| 100 | ¥17.94510 | ¥1,794.51 |
| 250 | ¥17.13876 | ¥4,284.69 |
| 500 | ¥16.55290 | ¥8,276.45 |







