TPP 65-148E-J | ||
---|---|---|
DigiKey Part Number | 1951-TPP65-148E-J-ND | |
Manufacturer | ||
Manufacturer Product Number | TPP 65-148E-J | |
Description | AC/DC CONVERTER 48V 65W | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC Input | |
Datasheet | Datasheet | |
EDA/CAD Models | TPP 65-148E-J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 1.36 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 93% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.30" L x 2.20" W x 1.20" H (109.2mm x 55.9mm x 30.5mm) | |
Approval Agency | CB, CE, CSA, cURus, UKCA | |
Standard Number | 60601-1; 62368-1 | |
Minimum Load Required | No |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥598.79000 | ¥598.79 |
10 | ¥562.52100 | ¥5,625.21 |
25 | ¥544.37480 | ¥13,609.37 |
50 | ¥526.22900 | ¥26,311.45 |
100 | ¥508.08310 | ¥50,808.31 |
250 | ¥449.15376 | ¥112,288.44 |