
TPC 080-124 | |
|---|---|
DigiKey Part Number | TPC080-124-ND |
Manufacturer | |
Manufacturer Product Number | TPC 080-124 |
Description | AC/DC DIN RAIL SUPPLY 24V 79W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 3.3A |
Datasheet | Datasheet |
EDA/CAD Models | TPC 080-124 Models |
Category | Voltage - Output 1 24V |
Manufacturer Traco Power | Current - Output (Max) 3.3A |
Series | Power (Watts) 79W |
Packaging Box | Applications Industrial, ITE (Commercial) |
Part Status Active | Efficiency 87% |
Input Type AC or DC | Operating Temperature -25°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, IP20, Universal Input |
AC Voltage - Input 85 ~ 264 VAC | Size / Dimension 3.80" L x 2.48" W x 3.54" H (96.5mm x 63.0mm x 89.9mm) |
DC Voltage - Input (Min) 90V | Approval Agency CB, CE, cCSAus, SIQ |
DC Voltage - Input (Max) 375V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥736.44000 | ¥736.44 |
| 10 | ¥647.29300 | ¥6,472.93 |
| 25 | ¥614.88760 | ¥15,372.19 |
| 50 | ¥591.45700 | ¥29,572.85 |
| 100 | ¥568.91870 | ¥56,891.87 |










