




TEL 8-2412 | |
|---|---|
DigiKey Part Number | 1951-2921-ND |
Manufacturer | |
Manufacturer Product Number | TEL 8-2412 |
Description | DC DC CONVERTER 12V 8W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 665mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEL 8-2412 Models |
Category | Power (Watts) 8 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Type Isolated Module | Efficiency 85% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 16-DIP Module, 6 Leads |
Voltage - Input (Max) 36V | Size / Dimension 0.95" L x 0.55" W x 0.33" H (24.1mm x 14.0mm x 8.5mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 665mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥189.63000 | ¥189.63 |
| 5 | ¥182.60200 | ¥913.01 |
| 10 | ¥179.64100 | ¥1,796.41 |
| 30 | ¥175.04000 | ¥5,251.20 |
| 50 | ¥172.93880 | ¥8,646.94 |
| 100 | ¥170.12370 | ¥17,012.37 |
| 250 | ¥166.46676 | ¥41,616.69 |
| 500 | ¥163.74940 | ¥81,874.70 |






