


TMR 9-1211 | |
|---|---|
DigiKey Part Number | TMR9-1211-ND |
Manufacturer | |
Manufacturer Product Number | TMR 9-1211 |
Description | DC DC CONVERTER 5V 8W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1.6A 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 9-1211 Models |
Category | Power (Watts) 8 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 85% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 8-SIP Module, 6 Leads |
Voltage - Input (Max) 18V | Size / Dimension 0.86" L x 0.38" W x 0.44" H (21.8mm x 9.6mm x 11.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 1.6A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥311.53000 | ¥311.53 |
| 5 | ¥299.97000 | ¥1,499.85 |
| 10 | ¥295.10700 | ¥2,951.07 |
| 30 | ¥287.54233 | ¥8,626.27 |
| 50 | ¥284.08600 | ¥14,204.30 |
| 100 | ¥279.45810 | ¥27,945.81 |
| 250 | ¥273.44676 | ¥68,361.69 |













