TMP 60124 | |
---|---|
DigiKey Part Number | 1951-1312-ND |
Manufacturer | |
Manufacturer Product Number | TMP 60124 |
Description | AC/DC CONVERTER 24V 60W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 2.5A 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TMP 60124 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 60 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module, 4 Leads | |
Size / Dimension | 3.50" L x 2.66" W x 1.35" H (88.9mm x 67.5mm x 34.2mm) | |
Approval Agency | CB, CE, cULus, cURus | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥650.43000 | ¥650.43 |
10 | ¥610.97200 | ¥6,109.72 |
25 | ¥591.26360 | ¥14,781.59 |
50 | ¥571.55440 | ¥28,577.72 |
100 | ¥551.84550 | ¥55,184.55 |
250 | ¥487.84048 | ¥121,960.12 |