TMDC 10-2422 | ||
---|---|---|
DigiKey Part Number | 1951-3355-ND | |
Manufacturer | ||
Manufacturer Product Number | TMDC 10-2422 | |
Description | DC/DC CONVERTER +/-12V 10W | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Enclosed DC DC Converter 2 Output 12V -12V 416mA, 416mA 36V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | TMDC 10-2422 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Number of Outputs | 2 | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 416mA, 416mA | |
Power (Watts) | 10W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 86% | |
Operating Temperature | -40°C ~ 92.5°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.11" L x 1.34" W x 0.87" H (79.0mm x 34.0mm x 22.0mm) | |
Approval Agency | CB, CE, cURus | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥451.19000 | ¥451.19 |
10 | ¥444.13700 | ¥4,441.37 |
25 | ¥430.03760 | ¥10,750.94 |
50 | ¥408.88820 | ¥20,444.41 |
100 | ¥380.68910 | ¥38,068.91 |
250 | ¥348.99988 | ¥87,249.97 |