TMDC 10-2413 | ||
---|---|---|
DigiKey Part Number | 1951-3352-ND | |
Manufacturer | ||
Manufacturer Product Number | TMDC 10-2413 | |
Description | DC/DC CONVERTER 15V 10W | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Enclosed DC DC Converter 1 Output 15V 666mA 36V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | TMDC 10-2413 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 666mA | |
Power (Watts) | 10W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 86% | |
Operating Temperature | -40°C ~ 92.5°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.11" L x 1.34" W x 0.87" H (79.0mm x 34.0mm x 22.0mm) | |
Approval Agency | CB, CE, cURus | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥430.89000 | ¥430.89 |
10 | ¥424.15700 | ¥4,241.57 |
25 | ¥410.69160 | ¥10,267.29 |
50 | ¥390.49360 | ¥19,524.68 |
100 | ¥363.56310 | ¥36,356.31 |
250 | ¥333.29952 | ¥83,324.88 |