TMDC 06-4825 | ||
---|---|---|
DigiKey Part Number | 1951-3349-ND | |
Manufacturer | ||
Manufacturer Product Number | TMDC 06-4825 | |
Description | DC/DC CONVERTER +/-24V 6W | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Enclosed DC DC Converter 2 Output 24V -24V 125mA, 125mA 75V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | TMDC 06-4825 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Number of Outputs | 2 | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | -24V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 125mA, 125mA | |
Power (Watts) | 6W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 84% | |
Operating Temperature | -40°C ~ 92.5°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.09" L x 1.34" W x 1.04" H (53.0mm x 34.0mm x 26.5mm) | |
Approval Agency | CB, CE, cURus | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥370.16000 | ¥370.16 |
10 | ¥364.34700 | ¥3,643.47 |
25 | ¥352.77880 | ¥8,819.47 |
50 | ¥335.43060 | ¥16,771.53 |
100 | ¥312.29670 | ¥31,229.67 |
250 | ¥307.67056 | ¥76,917.64 |
500 | ¥286.30098 | ¥143,150.49 |