TMA 1505D | ||
---|---|---|
DigiKey Part Number | 1951-3143-ND | |
Manufacturer | ||
Manufacturer Product Number | TMA 1505D | |
Description | DC DC CONVERTER +/-5V 1W | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 13.5V - 16.5V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | TMA 1505D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 13.5V | |
Voltage - Input (Max) | 16.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 100mA, 100mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 72% | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.24" W x 0.40" H (19.5mm x 6.1mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.56000 | ¥45.56 |
10 | ¥44.25700 | ¥442.57 |
25 | ¥42.95800 | ¥1,073.95 |
50 | ¥41.65580 | ¥2,082.79 |
100 | ¥40.35470 | ¥4,035.47 |
250 | ¥39.05284 | ¥9,763.21 |
500 | ¥36.44918 | ¥18,224.59 |