TIW 24-124 | ||
---|---|---|
DigiKey Part Number | 1951-1249-ND | |
Manufacturer | ||
Manufacturer Product Number | TIW 24-124 | |
Description | AC/DC CONVERTER 24V 24W | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Enclosed AC DC Converters 1 Output 24V 93 ~ 132 VAC, 187 ~ 264 VAC Input | |
Datasheet | Datasheet | |
EDA/CAD Models | TIW 24-124 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 93 ~ 132 VAC, 187 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 1 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Efficiency | 85% | |
Operating Temperature | -25°C ~ 50°C | |
Features | IP67, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.17" L x 0.93" W x 1.89" H (55.0mm x 23.6mm x 48.0mm) | |
Approval Agency | CB, CE, cCSAus | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥507.95000 | ¥507.95 |
10 | ¥500.01800 | ¥5,000.18 |
25 | ¥484.14840 | ¥12,103.71 |
50 | ¥460.33600 | ¥23,016.80 |
100 | ¥428.58900 | ¥42,858.90 |
250 | ¥374.37916 | ¥93,594.79 |