TIW 06-105 | ||
---|---|---|
DigiKey Part Number | 1951-1224-ND | |
Manufacturer | ||
Manufacturer Product Number | TIW 06-105 | |
Description | AC/DC CONVERTER 5V 5W | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Enclosed AC DC Converters 1 Output 5V 93 ~ 264 VAC Input | |
Datasheet | Datasheet | |
EDA/CAD Models | TIW 06-105 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 93 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 1 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Efficiency | 75% | |
Operating Temperature | -25°C ~ 50°C | |
Features | IP67, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.17" L x 0.93" W x 1.89" H (55.0mm x 23.6mm x 48.0mm) | |
Approval Agency | CB, CE, cCSAus | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥354.46000 | ¥354.46 |
10 | ¥348.92000 | ¥3,489.20 |
25 | ¥337.84320 | ¥8,446.08 |
50 | ¥321.22800 | ¥16,061.40 |
100 | ¥299.07430 | ¥29,907.43 |
250 | ¥294.64360 | ¥73,660.90 |
500 | ¥274.17888 | ¥137,089.44 |