THN 10-2410WIR | ||
---|---|---|
DigiKey Part Number | 1951-THN10-2410WIR-ND | |
Manufacturer | ||
Manufacturer Product Number | THN 10-2410WIR | |
Description | DC DC CONVERTER 3.3V 10W | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 3A 9V - 36V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | THN 10-2410WIR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 10 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Railway | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, cURus | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥313.68000 | ¥313.68 |
10 | ¥307.11200 | ¥3,071.12 |
25 | ¥302.31760 | ¥7,557.94 |
50 | ¥287.91980 | ¥14,395.99 |
100 | ¥263.92720 | ¥26,392.72 |
250 | ¥259.12836 | ¥64,782.09 |
500 | ¥237.55798 | ¥118,778.99 |