THM 30-1222 | ||
---|---|---|
DigiKey Part Number | 1951-1673-ND | |
Manufacturer | ||
Manufacturer Product Number | THM 30-1222 | |
Description | DC DC CONVERTER +/-12V 30W | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 1.25A, 1.25A 9V - 18V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | THM 30-1222 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.25A, 1.25A | |
Power (Watts) | 30 W | |
Voltage - Isolation | 5 kV | |
Applications | Medical | |
Features | OCP, OTP, OVP, SCP | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Efficiency | 88.5% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥684.42000 | ¥684.42 |
10 | ¥673.55900 | ¥6,735.59 |
25 | ¥630.10400 | ¥15,752.60 |
50 | ¥608.37620 | ¥30,418.81 |
100 | ¥577.95740 | ¥57,795.74 |
250 | ¥537.81488 | ¥134,453.72 |