



THM 3-0510 | |
|---|---|
DigiKey Part Number | THM3-0510-ND |
Manufacturer | |
Manufacturer Product Number | THM 3-0510 |
Description | DC DC CONVERTER 3.3V 3.3W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 1A 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | THM 3-0510 Models |
Category | Power (Watts) 3.3 W |
Mfr | Voltage - Isolation 5 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features OCP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 90°C |
Type Isolated Module | Efficiency 81% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 24-DIP Module, 6 Leads |
Voltage - Input (Max) 9V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Standard Number 60601-1; 62368-1 |
Current - Output (Max) 1A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥352.63000 | ¥352.63 |
| 5 | ¥339.50000 | ¥1,697.50 |
| 10 | ¥333.99200 | ¥3,339.92 |
| 30 | ¥325.43267 | ¥9,762.98 |
| 50 | ¥321.51760 | ¥16,075.88 |
| 100 | ¥316.27860 | ¥31,627.86 |
| 250 | ¥309.47516 | ¥77,368.79 |









