N-Channel, Depletion Mode 1000 V 6A (Tc) 300W (Tc) Through Hole TO-247 (IXTH)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTH6N100D2

DigiKey Part Number
238-IXTH6N100D2-ND
Manufacturer
Manufacturer Product Number
IXTH6N100D2
Description
MOSFET N-CH 1000V 6A TO247
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
N-Channel, Depletion Mode 1000 V 6A (Tc) 300W (Tc) Through Hole TO-247 (IXTH)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
95 nC @ 5 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
2650 pF @ 25 V
Packaging
Tube
Power Dissipation (Max)
300W (Tc)
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
FET Type
Mounting Type
Through Hole
Technology
Supplier Device Package
TO-247 (IXTH)
Drain to Source Voltage (Vdss)
1000 V
Package / Case
Current - Continuous Drain (Id) @ 25°C
Base Product Number
Rds On (Max) @ Id, Vgs
2.2Ohm @ 3A, 0V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 395
Factory Stock: 840
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥114.87000¥114.87
30¥69.50667¥2,085.20
120¥59.56117¥7,147.34
510¥53.52649¥27,298.51
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.