Isolated Module DC DC Converter 1 Output 3.3V 1.2A 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 3.3V 1.2A 18V - 36V Input
E-gnition Hamburg team

TES 5-2410

DigiKey Part Number
1951-1914-ND
Manufacturer
Manufacturer Product Number
TES 5-2410
Description
DC DC CONVERTER 3.3V 4W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 1.2A 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TES 5-2410 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
4 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Remote On/Off, SCP
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Isolated Module
Efficiency
78%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
18V
Package / Case
24-SMD Module, 14 Leads
Voltage - Input (Max)
36V
Size / Dimension
1.31" L x 0.81" W x 0.40" H (33.4mm x 20.6mm x 10.2mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
1.2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Factory Stock: 320
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥323.94000¥323.94
5¥311.87800¥1,559.39
10¥306.82500¥3,068.25
30¥298.95767¥8,968.73
50¥295.36300¥14,768.15
100¥290.55230¥29,055.23
250¥284.30264¥71,075.66
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.