TES 3-2422WI | ||
---|---|---|
DigiKey Part Number | 1951-1911-ND | |
Manufacturer | ||
Manufacturer Product Number | TES 3-2422WI | |
Description | DC DC CONVERTER +/-12V 3W | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 125mA, 125mA 9V - 36V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | TES 3-2422WI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 125mA, 125mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 71°C | |
Efficiency | 81% | |
Mounting Type | Surface Mount | |
Package / Case | 24-SMD Module, 12 Leads | |
Size / Dimension | 1.27" L x 0.58" W x 0.40" H (32.2mm x 14.8mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥300.87000 | ¥300.87 |
10 | ¥283.76400 | ¥2,837.64 |
25 | ¥279.33120 | ¥6,983.28 |
50 | ¥266.03040 | ¥13,301.52 |
100 | ¥243.86190 | ¥24,386.19 |
250 | ¥239.42792 | ¥59,856.98 |
500 | ¥219.49742 | ¥109,748.71 |