


TES 3-1222 | |
|---|---|
DigiKey Part Number | 1951-2483-ND |
Manufacturer | |
Manufacturer Product Number | TES 3-1222 |
Description | DC DC CONVERTER +/-12V 3W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 125mA, 125mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TES 3-1222 Models |
Category | Current - Output (Max) 125mA, 125mA |
Mfr | Power (Watts) 3 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Not For New Designs | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 85°C (With Derating) |
Number of Outputs 2 | Efficiency 81% |
Voltage - Input (Min) 9V | Mounting Type Surface Mount |
Voltage - Input (Max) 18V | Package / Case 24-SMD Module, 12 Leads |
Voltage - Output 1 | Size / Dimension 1.27" L x 0.58" W x 0.40" H (32.2mm x 14.8mm x 10.2mm) |
Voltage - Output 2 -12V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥283.16000 | ¥283.16 |
| 5 | ¥272.67800 | ¥1,363.39 |
| 10 | ¥268.24600 | ¥2,682.46 |
| 30 | ¥261.37333 | ¥7,841.20 |
| 50 | ¥258.23220 | ¥12,911.61 |
| 100 | ¥254.02620 | ¥25,402.62 |
| 250 | ¥248.56236 | ¥62,140.59 |










