
09110006212 | |
|---|---|
DigiKey Part Number | 1195-6623-ND |
Manufacturer | |
Manufacturer Product Number | 09110006212 |
Description | CONTACT H.D. AXL SCRW SKT 4-6AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Axial Screw Socket 4-6 AWG Silver |
Datasheet | Datasheet |
EDA/CAD Models | 09110006212 Models |
Category | Pin or Socket Socket |
Manufacturer HARTING | Contact Termination Axial Screw |
Series | Wire Gauge 4-6 AWG |
Packaging Bulk | Contact Finish Silver |
Part Status Active | Contact Finish Thickness 118.1µin (3.00µm) |
Type Machined | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥157.21000 | ¥157.21 |
| 10 | ¥133.57700 | ¥1,335.77 |
| 30 | ¥123.61167 | ¥3,708.35 |
| 50 | ¥119.23520 | ¥5,961.76 |
| 100 | ¥113.54790 | ¥11,354.79 |
| 250 | ¥106.44476 | ¥26,611.19 |
| 500 | ¥101.36982 | ¥50,684.91 |















